TE Connectivity MODII Series Horizontal Surface PCB Header, 32 Contact(s), 100 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-218
- Distrelec Article No.:
- 304-53-499
- Mfr. Part No.:
- 1-5147722-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£931.61
(exc. VAT)
£1,117.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £931.61 | £2.329 |
*price indicative
- RS Stock No.:
- 467-218
- Distrelec Article No.:
- 304-53-499
- Mfr. Part No.:
- 1-5147722-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MODII | |
| Product Type | PCB Header | |
| Pitch | 100μm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | AMPMODU | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 100μm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MODII | ||
Product Type PCB Header | ||
Pitch 100μm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System AMPMODU | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 100μm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Receptacle Connector is engineered for superior performance, boasting versatile applications in various electronic designs. With a focus on reliability and compliance, it is designed to meet stringent industry standards, ensuring safe integration into a range of systems. This product offers a robust solution for horizontal mounting needs, delivering both functionality and durability. Whether in production or prototyping, this item is an essential addition to any electronics project, promising seamless connectivity and efficiency in operation.
Ideal for horizontal mounting applications
Compliant with EU RoHS and ELV directives, ensuring environmentally friendly usage
High solder process capability allows operation at elevated temperatures
Designed to support seamless integration in diverse electronic systems
Offers compatibility with a range of related TE parts, enhancing selection options
Crafted to provide reliable performance across various operational environments
Related links
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Right Angle Through Hole Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Right Angle Through Hole Connector 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Straight PCB Header Shrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Vertical PCB Header 2.54 mm Pitch Unshrouded
