TE Connectivity MODII Series Straight PCB Header, 50 Contact(s), Shrouded

Subtotal (1 tray of 8 units)*

£231.90

(exc. VAT)

£278.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£231.90£28.988

*price indicative

RS Stock No.:
474-544
Distrelec Article No.:
304-53-741
Mfr. Part No.:
2-102699-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MODII

Product Type

PCB Header

Number of Contacts

50

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 50 MODII HDR DRST SHRD A/PIN is designed to meet the demanding needs of modern electronic applications. This robust connector provides enhanced performance and reliability, perfectly aligning with industry standards. Its thoughtful engineering ensures compatibility with various components, making integration into existing systems seamless. The connector's unique design allows for efficient connectivity, ensuring minimal signal loss in critical applications. With its durable construction, the connector not only promises longevity but also maintains peak performance under various operational conditions. This is an optimal choice for any developer looking to enhance their electronic designs, backed by comprehensive compliance documentation for added assurance of quality and safety.

Optimised for high-density pin configurations and compact applications

Designed with robust materials to resist wear and corrosion

Features a user-friendly assembly process for quick deployment

Supports a wide range of operating temperatures for versatile applications

Integrated compliance with industry directives enhances safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy