TE Connectivity MODII Series Right Angle Through Hole Connector Assembly, 60 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-629
- Mfr. Part No.:
- 5-532956-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£461.94
(exc. VAT)
£554.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £461.94 | £15.398 |
*price indicative
- RS Stock No.:
- 679-629
- Mfr. Part No.:
- 5-532956-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MODII | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Number of Contacts | 60 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MODII | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Number of Contacts 60 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle Assembly is a robust connector solution designed for high-density applications requiring reliable signal transmission. It features a two-piece construction that enhances mechanical stability and ensures secure mating. Compliant with RoHS standards, it supports environmentally responsible manufacturing practices.
60-position configuration suitable for dense interconnect layouts
CE marking indicates conformity with European safety and performance standards
Part of the MODII series offering consistent quality across modular designs
Related links
- TE Connectivity MODII Series Right Angle Through Hole Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 100 μm Pitch Shrouded
- TE Connectivity MODII Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Free Height Series Straight Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MODII Series Straight PCB Header Shrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
