TE Connectivity 20 Or 40 Series Vertical Board PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-255
- Distrelec Article No.:
- 304-58-536
- Mfr. Part No.:
- 3-2204801-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£181.51
(exc. VAT)
£217.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £181.51 | £1.815 |
*price indicative
- RS Stock No.:
- 481-255
- Distrelec Article No.:
- 304-58-536
- Mfr. Part No.:
- 3-2204801-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 20 Or 40 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 12.5A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Cable-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 20 Or 40 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 12.5A | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Cable-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pcb mount header presents a sophisticated solution for cable-to-board connections, specifically designed for optimal performance in space-constrained environments. With an 8-position capacity and a vertical mount orientation, this component is tailored for applications demanding reliability and durability. Constructed with a fully shrouded design, it ensures enhanced protection against misalignment, while its robust construction can endure temperature fluctuations between -40 to 105 °C. The connection integrity is supported by nickel and tin plating, ensuring maximum conductivity and minimising potential corrosion. This component's thoughtful engineering makes it an ideal choice for power applications, promising seamless integration into your electronic designs.
Seamless integration into compact designs due to its vertical orientation
Robust locking tab feature enhances mating retention during operation
Low halogen content meets environmental regulations for safer use
Designed for wave soldering processes assuring reliable production efficiency
Compatible with various industry standards ensuring broad application use
Thermoplastic housing delivers excellent durability and heat resistance
Matrix layout ensures consistent pin arrangement for simplified connectivity
Related links
- TE Connectivity ELCON Micro Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity ELCON MICRO Series Straight Surface Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
