TE Connectivity Economy Power Series Vertical Board PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 600 units)*

£177.40

(exc. VAT)

£212.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.40£0.296

*price indicative

RS Stock No.:
481-391
Distrelec Article No.:
304-58-522
Mfr. Part No.:
3-1123723-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Economy Power

Current

8A

Pitch

3.96mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.96mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.7mm

Standards/Approvals

UL 94V-0, UL Recognised

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header from TE Connectivity is designed for vertical wire-to-board applications, offering a reliable and efficient connection solution. This connector features 8 positions with a centerline of 3.96 mm, making it an ideal choice for space-constrained PCB designs. Its partially shrouded header type ensures secure mating while maintaining low profile aesthetics. Constructed from high-quality PBT GF housing material, it promises durability and longevity. With an operating voltage of up to 250 VDC, this connector excels in demanding environments. This model is perfect for various power applications, particularly in the Economy Power series, ensuring seamless integration and performance in electronic assemblies.

Designed for vertical orientation, enhancing PCB layout flexibility

Rectangular connector shape optimizes space efficiency

Non-sealable feature allows for easier assembly and rework

Low connector profile provides an unobtrusive design

Mating retention is ensured by a sturdy locking tab mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy