TE Connectivity ELCON Micro Series Vertical Board PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-748
- Distrelec Article No.:
- 304-57-957
- Mfr. Part No.:
- 1-2204801-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 150 units)*
£216.74
(exc. VAT)
£260.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £216.74 | £1.445 |
*price indicative
- RS Stock No.:
- 477-748
- Distrelec Article No.:
- 304-57-957
- Mfr. Part No.:
- 1-2204801-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | ELCON Micro | |
| Pitch | 3mm | |
| Current | 12.5A | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series ELCON Micro | ||
Pitch 3mm | ||
Current 12.5A | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to facilitate seamless connections within electronic assemblies. Perfectly tailored for cable-to-board applications, it features a vertical orientation and a robust shrouded design, ensuring durability and reliability. The connector accommodates up to four positions, optimised for effective and consistent electrical performance while offering a compact footprint. Engineered for versatility, it is an ideal choice for a range of power applications, assuring effective operation even under demanding conditions. Whether indulging in electronic innovations or enhancing existing setups, this connector guarantees dependable connectivity with optimal space utilisation, supporting a wide range of PCB thicknesses and ensuring ease of installation.
Designed for efficiency in power circuit applications
Comes with a fully shrouded header type for improved safety
Equipped with locking tabs for secure mating retention
Optimised for normal mating and unmating configurations
Features a thermoplastic housing material for enhanced durability
Provides electrical insulation with minimal signal loss
Facilitates through-hole solder termination for reliable connections
Offers compatibility with a variety of connectors for flexible design options
Designed to withstand high temperatures while maintaining performance
Provides low halogen content ensuring environmental compliance
Related links
- TE Connectivity ELCON MICRO Series Straight Surface Header 3 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity 20 Or 40 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
