TE Connectivity ELCON Series Vertical Board PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-307
- Mfr. Part No.:
- 194009-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-307
- Mfr. Part No.:
- 194009-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ELCON | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 35A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.68mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ELCON | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 35A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.68mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed to provide a reliable and efficient connection in a compact form factor. With its vertical orientation and two-position layout, it ensures optimal use of space while maintaining robust connectivity for power applications. Its fully shrouded design not only aids in secure mating but also enhances the safety of the connections, while the silver plating ensures superior conductivity. This connector is built to withstand a range of operating temperatures, making it ideal for various applications. The locking tab feature guarantees stability during operation, preventing accidental disconnections and ensuring a secure fit on printed circuit boards.
Utilises a fully shrouded design for added safety
Vertical orientation optimises PCB layout
Silver plating elevates electrical performance
Engineered for a maximum current rating of 35 A
Features a locking tab to enhance connection stability
Compatible with a variety of standard applications
Constructed from durable nylon for longevity
Has a compact footprint to suit limited space installations
Related links
- TE Connectivity ELCON Series Vertical Board Connector 7.62 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Series Right Angle PCB PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Micro Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity 350787-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350986-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
