TE Connectivity 53160 Series Vertical Board PCB Header, 50 Contact(s), 600 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-123
- Distrelec Article No.:
- 304-54-251
- Mfr. Part No.:
- 5316077-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£902.71
(exc. VAT)
£1,083.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £902.71 | £18.054 |
*price indicative
- RS Stock No.:
- 481-123
- Distrelec Article No.:
- 304-54-251
- Mfr. Part No.:
- 5316077-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 53160 | |
| Current | 500mA | |
| Pitch | 600μm | |
| Number of Contacts | 50 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 53160 | ||
Current 500mA | ||
Pitch 600μm | ||
Number of Contacts 50 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Termination Type Surface Mount | ||
Row Pitch 600μm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, delivering a reliable and efficient connection for sensitive signals. With a compact 0.6 mm centreline pitch, this connector accommodates complex designs while maintaining space efficiency. The socket connector features gold-plated contact areas, ensuring excellent conductivity and durability in demanding environments. Its strong mechanical attachment combined with the high-temperature thermoplastic housing promises exceptional performance across a wide temperature range, making it suitable for various industrial applications. Additionally, the connector's smart design includes integrated alignment features that simplify assembly processes, enhancing overall productivity.
Optimised for board-to-board configurations to facilitate versatile connectivity
Designed with solder pegs for improved PCB retention under strain
Inline contact layout ensures a streamlined design for assembly
Polarisation design enhances ease of mating, reducing the risk of connection errors
Low halogen content reflects compliance with environmental standards
Reflow solder capable up to 260°C, promoting compatibility with modern manufacturing methods
Meets rigorous UL flammability ratings, ensuring safety in various applications
Available in tray packaging, optimising handling and storage efficiency
Related links
- TE Connectivity 2327 Series Vertical Board PCB Header 0.6 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.6 mm Pitch, Unshrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 0.6 mm Pitch Shrouded
- TE Connectivity 2327 Series Right Angle Board PCB Header 0.6 mm Pitch Unshrouded
- TE Connectivity 7.5 mm² Series Right Angle Board PCB Header 0.6 mm Pitch Unshrouded
- TE Connectivity 3-5353 Series Vertical Board PCB Connector 0.6 mm Pitch
- TE Connectivity FH Series Vertical Board Connector Assembly 0.6 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
