TE Connectivity 2-5349 Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 36 units)*

£340.15

(exc. VAT)

£408.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£340.15£9.449

*price indicative

RS Stock No.:
481-189
Distrelec Article No.:
304-50-482
Mfr. Part No.:
2-534998-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-5349

Pitch

2.54mm

Current

2A

Number of Contacts

50

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Contact Gender

Female

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

3.77mm

Voltage

333V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB mount receptacle is thoughtfully engineered for vertical, board-to-board configurations, facilitating seamless connections in compact electronic designs. As part of the Modu Connector System, this versatile connector boasts a robust design that supports 50 positions in a dual-row arrangement, making it ideal for a variety of applications. With a spacing of 2.54 mm between pins, it allows for efficient use of space while maintaining reliability and ease of integration. Its gold-plated contacts ensure optimal performance and durability, particularly in demanding environments. The thermoplastic housing and low connector profile provide not only strength but also an aesthetic advantage, making it suitable for modern circuit board requirements. This receptacle is designed for through-hole soldering, ensuring stability during assembly and operation.

Designed for robust board to board connections

Compatible with a variety of electronic applications

Efficient use of space with dual row configuration

Gold plating enhances contact performance and durability

Low connector profile contributes to compact design initiatives

Thermoplastic housing provides strength and reliability

Optimised for through hole soldering for stability

Supports a wide operational temperature range

Part of a versatile connector system for diverse applications

Complies with relevant industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy