TE Connectivity 5-102 Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-071
- Distrelec Article No.:
- 304-54-123
- Mfr. Part No.:
- 5-102692-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£198.99
(exc. VAT)
£238.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £198.99 | £2.487 |
*price indicative
- RS Stock No.:
- 481-071
- Distrelec Article No.:
- 304-54-123
- Mfr. Part No.:
- 5-102692-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-102 | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.57mm | |
| Standards/Approvals | CSA LE7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 5.08mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-102 | ||
Current 2A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.57mm | ||
Standards/Approvals CSA LE7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 5.08mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an essential component designed for seamless board-to-board connectivity within various electronic systems. Engineered with a fully shrouded, vertical orientation, it ensures reliable and secure connections in compact spaces. This innovative header features a 12-position layout with a 2.54 mm centreline, making it ideal for versatile applications in modern electronic devices. Crafted for durability, the connector utilises high-quality materials and finishes, including gold plating for optimal electrical performance. The design optimises both functionality and aesthetic appeal, providing an effective solution for engineers and designers requiring dependable interconnectivity solutions. With a robust operating temperature range and compliance with industry standards, this header meets the demands of diverse operating environments while enhancing the overall reliability of your electronic assembly.
Designed for vertical PCB mounting to save space
Fully shrouded header construction aims to enhance connection stability
Utilises gold plating for superior conductivity and corrosion resistance
Compatible with a variety of electronic applications
Robust operating temperature range supports diverse environments
Features guide pins for precise mating alignment
Constructed from thermoplastic material for added durability
PCB mount retention provides stability during operation
Pin-in-paste capability supports advanced soldering processes
Compliant with EU RoHS and REACH regulations ensuring environmental safety
Related links
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-102 Series Vertical Board PCB Header 0.156 in Pitch Unshrouded
