TE Connectivity 1-102 Series Vertical Board PCB Header, 8 Contact(s), 0.156 in Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 498-352
- Distrelec Article No.:
- 304-53-345
- Mfr. Part No.:
- 1-102557-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 30 units)*
£190.28
(exc. VAT)
£228.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £190.28 | £6.343 |
*price indicative
- RS Stock No.:
- 498-352
- Distrelec Article No.:
- 304-53-345
- Mfr. Part No.:
- 1-102557-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-102 | |
| Pitch | 0.156in | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-102 | ||
Pitch 0.156in | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Vertical Header Connector features 8 positions arranged in two rows with a 2.54 mm pitch. This connector is designed for board-to-board or cable connections and supports through-hole solder termination.
RoHS compliant
REACH compliant
Related links
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-828 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity 1-196 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
