TE Connectivity 5-102 Series Vertical Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 8 units)*

£189.62

(exc. VAT)

£227.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£189.62£23.703

*price indicative

RS Stock No.:
481-066
Distrelec Article No.:
304-54-119
Mfr. Part No.:
5-102557-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

5-102

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

6.35mm

Standards/Approvals

CSA, UL E28476

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB mount header is engineered to adapt to intricate electronic applications, making it an ideal choice for signal circuit connections. The fully shrouded design ensures secure mating integrity, while its black thermoplastic housing guarantees durability and optimal performance. With a robust 40-position layout across two rows, this connector excels in facilitating efficient wire-to-board connections. Additionally, the header boasts a vertical orientation which simplifies PCB design and assembly processes. Its compatibility with various agency standards emphasises its reliability and safety in multiple industry sectors, ensuring peace of mind for engineers and designers alike.

Robust construction promotes longevity under demanding conditions

Designed for efficient mating alignment with a reliable detent window

Polarised alignment helps to prevent misconnections during installation

Wave solder capability to 240°C enhances integration into high-temperature processes

Thermoplastic housing provides excellent insulation and mechanical strength

Complies with EU RoHS and ELV directives for environmentally conscious production

Each unit comes packaged in a tray for convenient storage and handling

Designed explicitly for high-density applications where space is at a premium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy