TE Connectivity 5-517 Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-726
- Distrelec Article No.:
- 304-54-205
- Mfr. Part No.:
- 5-5179180-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£1,610.50
(exc. VAT)
£1,932.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,610.50 | £3.221 |
*price indicative
- RS Stock No.:
- 469-726
- Distrelec Article No.:
- 304-54-205
- Mfr. Part No.:
- 5-5179180-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-517 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-517 | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers a reliable and compact solution for board-to-board connectivity. Designed with a vertical orientation and accommodating up to 40 positions, it stands out with its 0.8 mm pitch, optimising space without compromising performance. The receptacle is surface mount compatible, ensuring easy integration with printed circuit boards. Featuring high-quality gold plating, this connector guarantees superior conductivity for signal applications, while its natural finish complements a range of designs. The product's construction utilises durable materials, ensuring long-term performance in various environments. Supporting an operating temperature range of -40 to 125 °C, this receptacle meets the stringent demands of modern electronics, making it perfect for a variety of applications in consumer electronics and beyond.
Designed for easy and secure board-to-board connections
Vertical orientation enhances layout flexibility in space-constrained designs
Integrates seamlessly with surface mount technology
Gold plating ensures excellent conductivity and reduces contact resistance
Natural colour finish provides a professional appearance
Durable construction optimised for longevity and reliability
Capable of handling varying operational temperatures for diverse applications
User-friendly design simplifies the assembly process
Related links
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 7-5179180-1 Series Vertical Through Hole PCB Header 800 μm Pitch Shrouded
