TE Connectivity 5-517 Series Vertical Board PCB Socket, 100-Contact, 800 μm Pitch Surface Mount

Subtotal (1 tube of 500 units)*

£1,823.87

(exc. VAT)

£2,188.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£1,823.87£3.648

*price indicative

RS Stock No.:
471-918
Distrelec Article No.:
304-50-913
Mfr. Part No.:
5-5179010-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

100

Product Type

PCB Socket

Sub Type

PCB Receptacle

Current

500mA

Pitch

800μm

Housing Material

Matt

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

16mm

Voltage

100V

Series

5-517

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Contact Plating

Gold Plated

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94V-0 UL RoHS 2011/65/EU ELV 2000/53/EC China RoHS 2 MIIT Order No 32, 2016 REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, accommodating up to 100 positions with a meticulous .8 mm centreline. Engineered for optimal performance, this reliable connector excels in signal transmission while ensuring a robust connection through its gold-plated contacts. Its surface mount design allows for easy integration into PCBs, while its free height feature enhances assembly efficiency. With high insulation resistance and dielectric withstand voltage ratings, this connector is tailored for demanding environments, maintaining functionality even under challenging conditions. Ideal for a variety of electronic applications, this part stands out for its innovative architecture, focusing on ease of use and performance longevity.

Supports easy mounting and placement on printed circuit boards

Ensures long-term reliability with gold plating for superior conductivity

Incorporates a robust construction to withstand environmental stressors

Designed for quick assembly, enhancing production line efficiency

Compatible with a variety of PCB layouts for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy