TE Connectivity 5-102 Series Vertical Board PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 80 units)*

£219.35

(exc. VAT)

£263.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£219.35£2.742

*price indicative

RS Stock No.:
481-062
Distrelec Article No.:
304-50-790
Mfr. Part No.:
5-102202-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

5-102

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

9

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB mount header is designed for vertical configurations in board-to-board applications, offering a robust solution for precise connectivity. Tailored for high-performance scenarios, it features an impressive nine positions and is built with a fully shrouded design to ensure reliable connections. The 2.54 mm centreline spacing promotes efficient utilisation of PCB real estate while facilitating straightforward soldering. With a strong emphasis on durability and performance, this connector is compatible with a wide range of industry standards, making it an ideal choice for both commercial and industrial uses. Its gold plating and nickel underplating ensure exceptional conductivity and corrosion resistance, contributing to longevity in demanding environments. This product excels in circuit applications focusing on signal integrity, ensuring seamless communication in electronic assemblies.

Designed for optimal board-to-board connectivity

Fully shrouded header type enhances safety against misalignment

Standard housing profile adaptable to various applications

Constructed from thermoplastic housing for durability

Operates effectively within a broad temperature range

Capable of withstanding dielectric stresses for reliable performance

Facilities wave soldering processes, simplifying assembly

Packaged in convenient quantities for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy