TE Connectivity Z-PACK Series Right Angle PCB PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 48 units)*

£432.68

(exc. VAT)

£519.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£432.68£9.014

*price indicative

RS Stock No.:
480-849
Distrelec Article No.:
304-58-738
Mfr. Part No.:
5223991-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Z-PACK

Product Type

PCB Header

Current

10A

Pitch

3mm

Number of Contacts

3

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for efficient board-to-board connections, providing a reliable solution for electronic assemblies. Engineered with precision, this right-angled connector offers a compact, fully shrouded design that enhances space utilisation while ensuring secure mating. Constructed to support three positions, it delivers robust electrical performance for a variety of applications. The gold contact plating guarantees optimal conductivity and corrosion resistance, allowing for durable and dependable connections. Designed for a broad operating temperature range, this connector is ideal for demanding applications where reliability is paramount. With its user-friendly mounting features, this connector simplifies integration into many circuit designs, making it an essential component for modern electronics.

Gold contact plating ensures excellent conductivity and durability

Supports up to 10 A current rating for reliable power delivery

Designed for easy integration with press-fit termination method

Robust body material enhances overall connector longevity

Compliant with various industry standards for enhanced safety

Optimised for use in power circuit applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy