TE Connectivity Z-PACK Series Right Angle Board PCB Header, 125 Contact(s), 2 mm Pitch, 5 Row, Shrouded

Subtotal (1 tube of 11 units)*

£307.15

(exc. VAT)

£368.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£307.15£27.923

*price indicative

RS Stock No.:
482-204
Distrelec Article No.:
304-48-909
Mfr. Part No.:
5106014-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Z-PACK

Current

1.5A

Pitch

2mm

Housing Material

Fibreglass Polyester

Number of Contacts

125

Number of Rows

5

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold Flash over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Contact Gender

Male

Tail Pin Length

3.7mm

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity Hard Metric Backplane PCB Mount Header is designed to meet the demanding needs of high-speed data communication applications. With a robust construction ideal for mezzanine configurations, this component ensures a reliable connection for power and signal transmission. Its 125 positions arranged in a 25-column by 5-row design facilitate a compact design while maintaining performance integrity. Engineered to support data rates of up to 1 Gb/s, this right-angle connector utilises a 2 mm centreline for efficient space utilisation. Crafted from premium materials such as nickel and phosphor bronze, it meets stringent mechanical and signal performance standards for seamless integration in various types of PCB architectures.

Designed for use in advanced backplane communication systems

Suitable for both power and signal circuit applications

Compact design enables efficient use of space within electronic assemblies

Utilises a through-hole press-fit termination method for a secured connection

Manufactured from high-quality polyester and metal materials for durability

Operating temperature range allows for versatile application across environments

Compliant with EU RoHS and REACH regulations, ensuring environmental safety

Available in packaging quantities that facilitate flexible inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy