TE Connectivity RAST Series Straight Cable PCB Connector, 7 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 478-932
- Distrelec Article No.:
- 304-48-196
- Mfr. Part No.:
- 1-1534072-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£222.40
(exc. VAT)
£266.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £222.40 | £1.112 |
*price indicative
- RS Stock No.:
- 478-932
- Distrelec Article No.:
- 304-48-196
- Mfr. Part No.:
- 1-1534072-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Connector | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Connector | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Reliability-driven connector assembly offers an innovative solution for wire-to-board applications, catering specifically to the needs of modern electronics. Designed as a receptacle with insulation displacement (IDC) technology, it ensures a robust connection while simplifying installation. Its RAST 5 IDC connectors are crafted for high-performance compatibility, making it ideal for use in various electronic systems. You can trust its proven durability and electrical excellence, backed by rigorous industry standards such as UL and CSA compliance. The design accommodates effective electrical characteristics with a maximum operating voltage of 250 VAC, making it versatile for numerous applications. With a compact structure and thoughtful engineering, it balances efficiency and performance, ensuring that your connections remain secure even in demanding conditions.
Engineered for seamless integration in wire-to-board applications
Crafted with a natural primary product color, enhancing aesthetics
Features contact retention within housing, ensuring stable connections
Incorporates a locking latch for enhanced mating retention
Supports wire sizes from 22 to 17 AWG, offering versatile connectivity
Built to withstand operating temperatures of -40 to 110 °C for reliability in varied environments
Compliant with EU RoHS and REACH regulations, reflecting a commitment to environmental standards
Related links
- TE Connectivity RAST 5 Series Vertical Cable PCB Header 5 mm Pitch Unshrouded
- TE Connectivity RAST Series Straight Cable PCB Connector 5 mm Pitch Shrouded
- TE Connectivity RAST Series Straight Cable Housing 5 mm Pitch, 1 Row
- TE Connectivity RAST Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
