TE Connectivity RAST Series Straight Cable PCB Connector, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-498
- Distrelec Article No.:
- 304-57-857
- Mfr. Part No.:
- 1-1534073-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 350 units)*
£210.13
(exc. VAT)
£252.16
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £210.13 | £0.60 |
*price indicative
- RS Stock No.:
- 471-498
- Distrelec Article No.:
- 304-57-857
- Mfr. Part No.:
- 1-1534073-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | RAST | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Silver | |
| Termination Type | IDC | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, UL 94V-2, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series RAST | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Silver | ||
Termination Type IDC | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, UL 94V-2, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- IT
Related links
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Straight Cable PCB Connector 5 mm Pitch, 1 Row
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Right Angle Board PCB Header 5 mm Pitch Shrouded
