TE Connectivity RAST Series Vertical Cable PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-683
- Distrelec Article No.:
- 304-64-414
- Mfr. Part No.:
- 1241170-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 250 units)*
£206.47
(exc. VAT)
£247.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £206.47 | £0.826 |
*price indicative
- RS Stock No.:
- 472-683
- Distrelec Article No.:
- 304-64-414
- Mfr. Part No.:
- 1241170-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | RAST | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Silver | |
| Termination Type | IDC | |
| Row Pitch | 5mm | |
| Standards/Approvals | UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series RAST | ||
Pitch 5mm | ||
Current 10A | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Silver | ||
Termination Type IDC | ||
Row Pitch 5mm | ||
Standards/Approvals UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly is designed to meet diverse electrical connectivity needs. This robust receptacle offers dependable performance in wire-to-board applications, ensuring secure and efficient connections. With its advanced design, it features built-in mating alignment and retention mechanisms, enhancing installation simplicity and reliability. The connector's configuration provides six cavities, perfectly suited for applications requiring multiple circuits. Its natural colour design integrates seamlessly into various setups, making it a versatile choice for manufacturers seeking efficiency without compromising on aesthetics.
Built with polarisation features for accurate mating
Designed to support stranded wire types for flexible installation
Constructed with durable PA 6.6 housing material for longevity
Utilises insulation displacement termination method for efficient wiring
Rated for operating voltages up to 250 VAC to ensure safety
Compatible with multiple agency standards, including UL and VDE
Low halogen content contributes to environmentally-friendly usage
Offers a compact size ideal for space-constrained applications
Includes preloaded contacts for seamless operation
Pole locking mechanism ensures reliable connection throughout usage
Related links
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity MULTIFIT Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Cable PCB Header 5 mm Pitch Unshrouded
