TE Connectivity RAST Series Vertical Cable PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£189.96

(exc. VAT)

£227.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.96£0.76

*price indicative

RS Stock No.:
477-599
Distrelec Article No.:
304-58-151
Mfr. Part No.:
1534075-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

RAST

Current

6A

Pitch

5mm

Number of Contacts

5

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Tin

Termination Type

IDC

Row Pitch

5mm

Standards/Approvals

CSA, UL, VDE

Voltage

250V

COO (Country of Origin):
CZ
The TE Connectivity connector assembly is engineered to provide seamless integration in a variety of electrical applications. The innovative design ensures reliable connectivity while supporting a broad range of wire types, making it an ideal solution for both commercial and industrial uses. With its robust construction and secure mating alignment features, the connector is built to withstand the demands of modern applications. The receptacle type enhances both performance and versatility, ensuring that it meets the highest industry standards. Whether for power distribution or signal transfer, this product delivers exceptional efficiency and durability, making it a trusted choice for engineers and designers alike.

Compatible with stranded discrete wire types for versatility

Features built-in contact retention to ensure secure connections

Incorporates a natural body colour for aesthetic integration

Mating alignment provides ease of assembly and secure fit

Offers cable mount design for flexibility in installation

Meets various industry standards for quality assurance

Designed to accommodate wire sizes ranging from 22 to 17 AWG

Utilises insulation displacement termination method for efficiency

Delivers a maximum contact current rating to enhance performance

Packaged with a convenient quantity for large scale applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy