TE Connectivity RAST Series Vertical Cable PCB Header, 1 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-681
- Distrelec Article No.:
- 304-58-119
- Mfr. Part No.:
- 1241170-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-681
- Distrelec Article No.:
- 304-58-119
- Mfr. Part No.:
- 1241170-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Silver | |
| Row Pitch | 5mm | |
| Termination Type | IDC | |
| Standards/Approvals | UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 1 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Silver | ||
Row Pitch 5mm | ||
Termination Type IDC | ||
Standards/Approvals UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly is designed to deliver reliable connectivity in wire-to-board applications. Engineered with precision, this receptacle connector combines a robust build with versatile functionality, supporting various wire types while ensuring optimal electrical performance. Its sophisticated design features integral mating alignment and retention capabilities, ensuring a secure connection that stands the test of time. Whether you're looking to enhance your current projects or revolutionise future designs, this connector is the ideal solution for demanding applications across various industries, including power circuits. Tailored for durability and ease of use, this connector assembly is a go-to choice for professionals seeking excellence in electrical connectivity.
Mating retention is reliably ensured with an integrated locking latch mechanism
The housing material is designed for durability and resistance to harsh environmental conditions
Its compact dimensions make it suitable for space-constrained applications
Meets vital industry standards, ensuring compliance and quality assurance
Compatible with stranded wire types to accommodate flexible installation needs
The connectors electrical characteristics guarantee optimal performance under specified conditions
Designed for straightforward termination to wire and cable, streamlining the assembly process
Related links
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity MULTIFIT Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Cable PCB Header 5 mm Pitch Unshrouded
