TE Connectivity MULTIFIT Series Vertical Cable PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 600 units)*

£183.35

(exc. VAT)

£220.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£183.35£0.306

*price indicative

RS Stock No.:
467-714
Distrelec Article No.:
304-62-935
Mfr. Part No.:
1241170-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MULTIFIT

Current

10A

Pitch

5mm

Housing Material

Polyamide 66

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Silver

Row Pitch

5mm

Termination Type

IDC

Standards/Approvals

UL, VDE

Voltage

250V

COO (Country of Origin):
IT
The TE Connectivity connector assembly is designed for robust electrical connections in diverse applications. Engineered for ease of use, this component features a unique insulation displacement contact termination method, ensuring reliable and consistent performance. Its compact design complements restricted space environments while delivering exceptional durability. The product seamlessly integrates into wire-to-board configurations, making it ideal for power circuit applications. With its exceptional operational voltage of up to 250 VAC and compatibility with stranded wire types, this connector stands out in its class, promising secure and stable connectivity.

Combines superior polarity for reliable mating alignment

Constructed with low halogen materials, ensuring environmental safety

Compatible with a range of standards for broader application use

Designed to facilitate easy installation with preloaded contacts

Utilises a reliable locking latch mechanism for secure mating

Features a compact footprint ideal for space-constrained environments

Engineered from durable PA 6.6 housing material for long-term reliability

Rated for a maximum current of 10 A, providing flexibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy