TE Connectivity MULTIFIT STE Series Vertical Cable PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 400 units)*

£224.64

(exc. VAT)

£269.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£224.64£0.562

*price indicative

RS Stock No.:
526-182
Distrelec Article No.:
304-58-120
Mfr. Part No.:
1241171-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MULTIFIT STE

Product Type

PCB Header

Pitch

5mm

Current

16A

Number of Contacts

3

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Silver

Termination Type

IDC

Row Pitch

5mm

Standards/Approvals

UL, VDE

Voltage

250V

COO (Country of Origin):
DE
The TE Connectivity connector assembly offers robust performance for a variety of applications, specifically designed to cater to power circuit requirements. With its unique receptacle configuration, it facilitates reliable connections while ensuring ease of use. The innovative design incorporates a specific mating alignment and retention mechanism, providing additional security during operation. Ideal for industries seeking dependable and effective connectivity solutions, this product is engineered not just for functionality but for longevity and resilience in demanding environments. Its compact footprint allows seamless integration into various systems without compromising on accessibility or efficiency.

Optimised for wire-to-board connectivity, ensuring a reliable interface

Constructed with high-quality materials for enhanced durability

Utilises insulation displacement termination for efficient wire connections

Incorporates silver plating to improve electrical conductivity

Features a cable mount design, allowing flexible installation options

Meets stringent safety and compliance standards, promoting industry confidence

Delivers exceptional current handling capabilities for powerful applications

Compact dimensions make it easy to integrate into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy