TE Connectivity MULTIFIT MK2ST-ST3P Series Vertical Cable PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 400 units)*

£182.36

(exc. VAT)

£218.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£182.36£0.456

*price indicative

RS Stock No.:
480-499
Distrelec Article No.:
304-63-824
Mfr. Part No.:
1-1241170-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MULTIFIT MK2ST-ST3P

Product Type

PCB Header

Current

10A

Pitch

5mm

Number of Contacts

3

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Termination Type

IDC

Row Pitch

5mm

Standards/Approvals

UL, VDE

Voltage

250V

COO (Country of Origin):
CZ
The TE Connectivity Multifit connector assembly offers an exceptional solution for reliable wire-to-board connectivity. Designed with user-friendly features, this nifty receptacle ensures secure and efficient mating with stranded wire types. Its polarised alignment enhances ease of use, making installation simpler and more intuitive. Featuring robust mechanical attachment with a locking latch system, this connector assembly guarantees secure fitment even in challenging conditions. With a compact footprint and high-performance standards, it is a go-to choice for diverse applications ranging from power circuits to signal integrity, allowing engineers to maintain high levels of reliability and functionality.

Connector assembly optimised for efficient wire connections

Compatible with discrete wire types enhancing versatility

Meets industry standards for UL and VDE approval

Offers electrical characteristics suited for high voltage applications

Packaging quantity designed for bulk procurement

Low halogen content ensures compliance with environmental standards

Streamlined design aids in space saving configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy