TE Connectivity RAST Series Vertical Cable PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-716
- Distrelec Article No.:
- 304-63-920
- Mfr. Part No.:
- 1241171-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 500 units)*
£182.52
(exc. VAT)
£219.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £182.52 | £0.365 |
*price indicative
- RS Stock No.:
- 467-716
- Distrelec Article No.:
- 304-63-920
- Mfr. Part No.:
- 1241171-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Silver | |
| Row Pitch | 5mm | |
| Termination Type | IDC | |
| Standards/Approvals | UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Silver | ||
Row Pitch 5mm | ||
Termination Type IDC | ||
Standards/Approvals UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly offers a robust and versatile solution for various wire-to-board configurations. Designed with precision and reliability in mind, it features a receptacle type that ensures optimal mating with stranded wires, making it a preferred choice for dynamic applications. The product's innovative design incorporates a unique polarization mechanism, enhancing ease of use while ensuring a secure fit. Ideal for power circuit applications, this connector excels in diverse environments thanks to its UL and VDE certifications, providing peace of mind in compliance and safety standards. Its compact dimensions and high-performance characteristics are tailored to meet the evolving needs of modern electronics, setting a benchmark in connector technology.
Mating retention is ensured with a reliable locking latch mechanism
Constructed from high-grade PA 6.6 material for durability and resilience
Features silver plating for enhanced conductivity and performance
Inline contact layout allows for streamlined electrical connectivity
Optimally designed for installations requiring cable mounting in free-hanging configurations
Compatible with discrete wire types, catering to diverse standard applications
Accommodates a variety of wire sizes, providing flexibility in design
Low halogen content aligns with industry environmental standards
Related links
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity MULTIFIT STE Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity MULTIFIT STE Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
