TE Connectivity RAST Series Straight Cable Housing, 8 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 bag of 400 units)*

£231.27

(exc. VAT)

£277.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£231.27£0.578

*price indicative

RS Stock No.:
473-030
Distrelec Article No.:
304-50-275
Mfr. Part No.:
1703129-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RAST

Product Type

Housing

Pitch

5mm

Housing Material

Polyamide 66

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Cable

Termination Type

IDC

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
IT
The TE Connectivity housing receptacle is an essential component for reliable wire-to-board connections. Designed with innovation in mind, this 8-position housing combines insulation displacement contact technology and a natural coloration that blends seamlessly into a variety of applications. With a centreline pitch of 5 mm, it supports efficient and secure interconnections in power and signal circuits. The product's robust construction adheres to industry standards, ensuring it meets stringent performance requirements while maintaining ease of use. Whether in harsh environments or standard conditions, this connector housing guarantees dependable service longevity and optimal functionality.

Facilitates secure wire-to-board connectivity

Utilises insulation displacement contact technology for easy assembly

Designed for an extensive operating temperature range

Offers a natural colour suitable for various applications

Ensures high mating retention for reliable connections

Constructed from durable materials to withstand demanding operations

Configurable for versatile circuit applications

Supports a significant packaging quantity for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy