TE Connectivity AMPMODU Series Vertical Surface PCB Header, 4 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-117
- Distrelec Article No.:
- 304-53-672
- Mfr. Part No.:
- 1445339-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-117
- Distrelec Article No.:
- 304-53-672
- Mfr. Part No.:
- 1445339-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 0.8mm | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 0.8mm | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is designed for vertical, wire-to-board connections, offering unparalleled reliability for electronic applications. This connector features a robust four-position configuration with an 0.8 mm centreline and supports surface mount technology, making it ideal for space-constrained designs. Crafted from high-quality materials, the receptacle ensures optimal performance in demanding environments. With its natural colour and reel packaging, its perfect for streamlined integration into automated manufacturing processes. The AMPMODU MICRO series offers excellent signal integrity, essential for modern electronic systems while maintaining compliance with industry standards.
Designed for efficient PCB mounting
Provides four positions in a compact configuration
Supports surface mount for easy assembly
Made from durable liquid crystal polymer for enhanced performance
Polarized alignment features ensure correct mating
Suitable for operating temperatures ranging from -55 to 85 °C
Offers excellent insulation resistance, ensuring longevity
Compatible with a wide range of agency approval standards
Related links
- TE Connectivity AMPMODU Series Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 0.8 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical PCB Header 1 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
