TE Connectivity AMPMODU Series Vertical Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 700 units)*

£1,919.38

(exc. VAT)

£2,303.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,919.38£2.742

*price indicative

RS Stock No.:
526-129
Distrelec Article No.:
304-53-451
Mfr. Part No.:
1-2307817-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Number of Contacts

12

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a key component for seamless board-to-board connectivity in your electronic designs. With its vertical orientation and robust construction, it accommodates 12 positions on a 2 mm centreline, making it ideal for high-density applications. The connector is designed for surface mounting, ensuring ease of integration into your PCB layout. Its quality design features gold flash plating for excellent electrical performance while maintaining a sleek, professional appearance that suits modern devices. The product is rated for a maximum operating voltage of 125 VAC and operates efficiently within a temperature range of -40 to 125 °C, ensuring reliability under various conditions. This receptacle not only provides an efficient connection solution but also aligns with industry standards for compliance, making it a trustworthy choice for your projects.

Designed for vertical PCB mounting to save space in snug environments

Supports Board-to-Board connections enhancing design flexibility

Features a standard connector profile lending to versatile applications

Constructed with a liquid crystal polymer housing for superior durability

Includes contact features for improved current ratings, ensuring reliable performance

Compliant with EU RoHS directives for environmentally-conscious manufacturing

Packaged effectively for ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy