TE Connectivity AMPMODU Series Vertical Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 500 units)*

£3,534.84

(exc. VAT)

£4,241.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,534.84£7.07

*price indicative

RS Stock No.:
467-039
Distrelec Article No.:
304-53-661
Mfr. Part No.:
1241150-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Number of Contacts

8

Housing Material

Polycyclohexylenedimethylene Terephthalate Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Zinc Phosphor Bronze

Termination Type

Surface Mount

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header is designed for versatile, reliable connections in various electronic applications. The vertical orientation and board-to-board configuration make it an ideal choice for high-density circuit designs, ensuring seamless integration without compromising performance. Featuring an 8-position setup with a 2.54 mm centreline, this connector accommodates efficient signal transmission while maintaining a robust, breakaway design for ease of use on the assembly line. Crafted from quality materials, including copper zinc and phosphor bronze, it boasts gold and nickel plating to enhance longevity and electrical reliability. Whether you're developing automotive systems or consumer electronics, this connector guarantees excellent thermal performance and operational stability across a wide temperature range.

Ideal for applications requiring compact and efficient space utilisation

Breakaway design simplifies assembly and enhances reliability

Vertical mount orientation allows for easy integration in tight spaces

Features a fully loaded contact configuration for superior signal integrity

Constructed with durable materials to ensure long-term performance

Designed to meet strict industry standards for safety and reliability

Offers a broad operating temperature range suitable for diverse environments

Compatible with multiple parts in the AMPMODU series for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy