TE Connectivity AMPMODU Series Vertical Board PCB Header, 4 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-036
- Distrelec Article No.:
- 304-48-390
- Mfr. Part No.:
- 1-5088450-1
- Brand:
- TE Connectivity
Subtotal (1 box of 750 units)*
£247.78
(exc. VAT)
£297.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £247.78 | £0.33 |
*price indicative
- RS Stock No.:
- 504-036
- Distrelec Article No.:
- 304-48-390
- Mfr. Part No.:
- 1-5088450-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Pull Loop is a precision-engineered strain relief accessory designed for optimal connector performance and longevity. Crafted from high-quality PVC material in a natural finish, this component provides reliable support for ribbon cables, ensuring safe and secure connections. Its thoughtful design facilitates ease of installation while maintaining robust durability to withstand the demands of various applications. This product stands out in environments where reliability is paramount, making it an ideal choice for professionals and technicians alike. With an efficient packaging method that accommodates quantity needs, it streamlines inventory management while enhancing accessibility for ongoing projects. This accessory not only meets industry standards but also complies with essential environmental directives, showcasing its commitment to sustainability without compromising on quality or performance.
Manufactured from durable PVC material for enhanced longevity
Natural colour provides a neutral aesthetic that blends seamlessly in applications
Designed for use with ribbon cable connectors for secure strain relief
Packaged in convenient box and carton to facilitate bulk ordering
Compatible with a range of industry standards ensuring versatility across applications
Low halogen content demonstrates a commitment to environmental safety
Lightweight design simplifies installation and reduces handling strain
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
