TE Connectivity AMP CT Series Vertical PCB PCB Header, 2 Contact(s), 3.1 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 700 units)*

£209.62

(exc. VAT)

£251.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£209.62£0.299

*price indicative

RS Stock No.:
475-360
Distrelec Article No.:
304-51-513
Mfr. Part No.:
1376766-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

3.1mm

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Minimum Operating Temperature

30°C

Row Pitch

3.1mm

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Voltage

12V

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is designed specifically for vertical applications, featuring a 3.1 mm centreline that optimises space on your printed circuit board. Fully shrouded and crafted from high-quality materials, this connector ensures reliable and secure connections in demanding environments. With a vibrant yellow colour for easy identification, it has been engineered for a maximum voltage rating of 12 VDC, making it ideal for automotive and electronic applications. This connector assembly offers not only functional value but also enhances the performance of your systems, ensuring longevity and durability in a compact format.

Designed for straightforward integration into circuit boards

Houses a sturdy connector structure for secure connectivity

Promotes efficient space utilisation with its compact size

Engineered to withstand a broad operating temperature range

Facilitates easy identification through its distinctive colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy