TE Connectivity Champ Series Vertical PCB PCB Header, 80 Contact(s), 3.1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-256
- Distrelec Article No.:
- 304-49-282
- Mfr. Part No.:
- 1-5179717-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 12 units)*
£190.49
(exc. VAT)
£228.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £190.49 | £15.874 |
*price indicative
- RS Stock No.:
- 475-256
- Distrelec Article No.:
- 304-49-282
- Mfr. Part No.:
- 1-5179717-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Pitch | 3.1mm | |
| Number of Contacts | 80 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.1mm | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Pitch 3.1mm | ||
Number of Contacts 80 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3.1mm | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Position Connector is designed to elevate connectivity solutions with its robust assembly tailored for seamless integration in various applications. Engineered for reliability, this product embodies the high standards set by its manufacturer, catering to industries that prioritise efficiency and compliance. The datasheet underscores its adherence to critical regulations like EU RoHS and ELV directives, ensuring that it meets stringent environmental standards without compromising performance.
Meets stringent compliance standards for environmental safety
Optimised for wave soldering up to 240°C for versatile applications
Designed to integrate seamlessly into various systems and projects
Features a robust assembly for enhanced reliability and longevity
Includes CAD files for easy integration into design workflows
Comprehensive product documentation ensures informed decision-making
Related links
- TE Connectivity Champ Series Vertical Panel PCB Header 1.27 mm Pitch, 2 Row
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle PCB PCB Header 3.1 mm Pitch Shrouded
- TE Connectivity Champ Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity AMP CT Series Vertical PCB PCB Header 3.1 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
