TE Connectivity Champ Series Vertical Panel PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row
- RS Stock No.:
- 481-712
- Distrelec Article No.:
- 304-49-910
- Mfr. Part No.:
- 3-5175887-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£219.68
(exc. VAT)
£263.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £219.68 | £10.984 |
*price indicative
- RS Stock No.:
- 481-712
- Distrelec Article No.:
- 304-49-910
- Mfr. Part No.:
- 3-5175887-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Panel | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 3.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Panel | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Tail Pin Length 3.1mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Advanced receptacle connector designed for seamless integration onto printed circuit boards. Built with a robust full metal shell, it offers exceptional durability and performance in various applications. This connector features 80 positions, optimised for a vertical PCB mount orientation, making it suitable for space-constrained designs. The assembly is crafted with precision, ensuring reliable connections and enhanced mating retention due to its unique bail lock mechanism. Ideal for diverse industries, this product meets strict compliance standards, providing assurances for quality and safety. Whether for industrial or commercial use, it stands out as a dependable choice for engineers seeking reliability and efficiency in their connectivity solutions.
Includes a full metal shell for enhanced durability
Designed for easy integration into vertical PCB layouts
Offers excellent mating retention through a unique bail lock mechanism
Complies with industry standards for safety and reliability
Constructed from thermoplastic housing material for long-lasting performance
Features nickel plating for superior shielding and protection
Low halogen content contributing to environmental sustainability
Provides a wave solder capability for efficient manufacturing processes
Related links
- TE Connectivity Champ Series Vertical PCB PCB Header 3.1 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity Champ Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
