TE Connectivity Champ Series Right Angle Board PCB Header, 40 Contact(s), 1.27 mm Pitch, Shrouded
- RS Stock No.:
- 479-344
- Distrelec Article No.:
- 304-51-602
- Mfr. Part No.:
- 1734099-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-344
- Distrelec Article No.:
- 304-51-602
- Mfr. Part No.:
- 1734099-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 40 | |
| Housing Material | Matt | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 40 | ||
Housing Material Matt | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a robust and versatile solution, expertly designed for board-to-board applications. Featuring a right-angle orientation, this component is engineered to accommodate a 40-position configuration with a narrow 1.27 mm centreline pitch. Its fully shrouded design ensures a secure and reliable connection, while the gold flash plating provides enhanced conductivity and corrosion resistance. This mount header is ideal for applications requiring compactness and durability, making it suitable for various electronic devices. Impressively, its electrical characteristics support a maximum operating voltage of 12 VDC, ensuring reliable performance throughout its service life. With compliance to essential industry standards, this connector is your go-to choice for dependable electronic interconnectivity.
Designed for board-to-board applications, enhancing connectivity options
Right-angle orientation allows for efficient space utilisation on PCBs
40-position configuration supports higher density connections
Gold flash plating promotes superior electrical performance and longevity
Non-sealable design simplifies assembly while maintaining reliability
Compatible with a range of applications requiring robust interconnections
Built to withstand harsh operating temperatures, ensuring durability in diverse environments
Meets stringent industry standards, providing assurance of quality and compliance
Simplified soldering process ensures ease of installation
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
