TE Connectivity CHAMP 050 Series Right Angle Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 508-959
- Distrelec Article No.:
- 304-50-946
- Mfr. Part No.:
- 5175474-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-959
- Distrelec Article No.:
- 304-50-946
- Mfr. Part No.:
- 5175474-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CHAMP 050 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CHAMP 050 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount Receptacle offers a reliable solution for board-to-board connections, designed for efficient signal transmission. This right-angle receptacle seamlessly integrates into your PCB layout, ensuring optimal performance in space-constrained applications. Crafted for durability and longevity, it features a robust pin configuration and quality materials, making it suitable for various electronic devices. With its standard connector profile, this component ensures simplified assembly while delivering dependable connectivity in demanding environments. Its exceptional insulation resistance and operating voltage capabilities underline its suitability for professional and commercial use, especially in applications needing robust signal integrity.
Designed for efficient board-to-board connections
Right-angle orientation optimises PCB space
Built to meet high-performance signal transmission requirements
Robust construction ensures long-lasting reliability
Standard connector profile simplifies mating and aligns integration
Operating temperature range accommodates diverse applications
Optimised for easy assembly in space-constrained environments
Quality materials enhance durability and electrical performance
Supports various circuit applications with a high insulation resistance
Meets industry standards for quality and reliability
Related links
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
