TE Connectivity CHAMP 050 Series Vertical Board PCB Connector, 68-Contact, 1.27 mm Pitch Solder

Subtotal (1 tray of 15 units)*

£168.62

(exc. VAT)

£202.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£168.62£11.241

*price indicative

RS Stock No.:
472-377
Distrelec Article No.:
304-54-037
Mfr. Part No.:
3-5175475-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Product Type

PCB Connector

Sub Type

PCB Receptacle

Current

1A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Nylon Fibreglass

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

250V

Series

CHAMP 050

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Contact Plating

Gold

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle from the CHAMP .050 Series I is engineered for seamless integration in board-to-board applications, providing reliable electrical connectivity with enhanced performance. Designed with 68 positions and a compact centreline of 1.27 mm, this vertical connector ensures space-efficient arrangements while maintaining robust operational characteristics. The through-hole solder termination method allows for secure installation on printed circuit boards, while the gold plating on contact mating areas promotes superior conductivity and corrosion resistance. With an operational temperature range spanning from -55 to 85 °C, this connector is adaptable for various environments, making it an ideal solution for signal circuit applications in diverse industries.

PCB Mount Receptacle delivers efficient board-to-board connectivity

Optimised for vertical installation, ensuring minimal space usage

Constructed for durability with a brass PCB retention feature

Utilises gold plating in the contact mating area for superior conductivity

Designed to withstand a wide operating temperature range

Incorporates a standardized connector profile for versatile applications

Allows for easy integration with existing PCB designs

Meets EU RoHS and ELV compliance standards for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy