TE Connectivity CHAMP .050 Series Vertical PCB PCB Header, 160 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 20 units)*

£271.90

(exc. VAT)

£326.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£271.90£13.595

*price indicative

RS Stock No.:
480-479
Distrelec Article No.:
304-64-288
Mfr. Part No.:
1-1734100-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CHAMP .050

Product Type

PCB Header

Pitch

1.27mm

Current

1A

Housing Material

Matt

Number of Contacts

160

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Contact Base Material Phosphor Bronze

Contact Plating

Gold Flash

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a robust solution for board-to-board connectivity, ideal for complex electronic assemblies. Designed with 160 positions and a compact 1.27 mm centerline, it ensures reliability and efficiency in performance. The fully shrouded configuration provides excellent protection against accidental disconnections, making it suitable for demanding environments. Its durable construction features gold flash plating, ensuring superior conductivity and longevity. With a wide operating temperature range, this component meets the diverse needs of modern applications, facilitating seamless integration into various devices. This product stands as a testament to innovative design, catering specifically to engineers seeking reliable header solutions.

Optimized for vertical PCB mounting to save space

Featuring a standard connector profile for easy integration

Utilizes a wave solder able termination method for convenience

Provides board retention through innovative locking mechanisms

Constructed from high-quality materials for enhanced durability

Low halogen content aligns with sustainable practices

UL flammability rating guarantees safety during operation

Supports a maximum operating voltage of 250 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy