TE Connectivity AMPMODU Series Vertical Board PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 474-890
- Distrelec Article No.:
- 304-54-012
- Mfr. Part No.:
- 3-215308-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-890
- Distrelec Article No.:
- 304-54-012
- Mfr. Part No.:
- 3-215308-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Receptacle is designed to provide a reliable and effective connection within a variety of electronic applications. This vertical connector assembly offers seamless integration for board-to-board connections, making it an ideal choice for high-density setups. Engineered with a robust 64-position configuration and a 2.54 mm centreline pitch, it ensures optimal space utilisation while maintaining electrical integrity. The black, tin-plated design enhances durability and resistance to corrosion, allowing for extended use in various operating environments. With its through-hole soldering method, it is straightforward to install, ensuring secure attachment to printed circuit boards. This receptacle is perfectly suited for applications requiring dependable connectivity in complex electronic designs.
Engineered for effortless integration into tight spaces
Designed for high reliability in board to board connections
Offers a dual row configuration optimising positional density
Constructed with a sturdy housing material for enhanced durability
Features easy solder termination for simplified PCB assembly
Compatible with a range of mating connectors for versatility
Able to withstand a wide operating temperature range
Provides exceptional electrical performance for demanding applications
Includes retention solder tails for secure mounting
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
