TE Connectivity MTA-100 Series Vertical Board PCB Header, 23 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-841
- Distrelec Article No.:
- 304-53-837
- Mfr. Part No.:
- 2-640456-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£237.85
(exc. VAT)
£285.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £237.85 | £1.586 |
*price indicative
- RS Stock No.:
- 474-841
- Distrelec Article No.:
- 304-53-837
- Mfr. Part No.:
- 2-640456-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 23 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 23 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is specifically designed for versatile wire-to-board applications, featuring a robust vertical orientation. Its partially shrouded design, combined with a 2.54 mm centreline, ensures secure connections and compatibility across various projects. Suitable for printed circuit boards, this connector facilitates easy soldering and provides reliability expected from a leading manufacturer. The header accommodates 23 positions, optimising space while maintaining high performance in a compact form. Suitable for operating conditions ranging from -55 °C to 105 °C, this connector is designed to withstand the rigours of industrial environments, ensuring consistent functionality.
Features a vertical mounting orientation for optimal space utilisation
Designed to provide a secure connection through friction lock alignment
Utilises matte finish plating for enhanced electrical performance
Crafted from durable polyester GF material for increased reliability
Offers a current rating of up to 5A to handle demanding applications
Utilises through hole solder termination for robust mechanical stability
Compatible with industry standards ensuring seamless integration
Ideal for applications requiring signal transmission with low loss
Packaged in quantities of 1000 for bulk procurement convenience
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
