TE Connectivity MTA 100 Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-362
- Distrelec Article No.:
- 304-50-489
- Mfr. Part No.:
- 2-644486-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-362
- Distrelec Article No.:
- 304-50-489
- Mfr. Part No.:
- 2-644486-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for versatility in wire-to-board applications, offering an efficient connector solution with a fully shrouded structure. Featuring a vertical orientation and a compact size, it facilitates seamless integration into various printed circuit boards. The product ensures reliable signal transmission thanks to its robust construction and well-engineered contact features, making it ideal for a range of electronic devices. Its nickel-coated contacts enhance durability, allowing for extended operational use in challenging environments. This connector is well-suited for applications requiring a dependable connection with excellent mechanical performance, meeting the needs of modern electronics whilst adhering to stringent compliance standards.
Optimised for easy installation in PCB assemblies
Friction lock mechanism ensures secure mating
Polarisation aids in correct alignment during assembly
Constructed from high grade polyester for enhanced durability
Matte plating provides excellent performance during contact mating
Rated for a broad operating temperature range for versatile use
Designed to withstand wave solder processes for efficient manufacturing
Compliant with EU standards ensuring reliability and safety
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
