TE Connectivity MTA-100 Series Vertical Board PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-232
- Distrelec Article No.:
- 304-54-049
- Mfr. Part No.:
- 3-644486-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-232
- Distrelec Article No.:
- 304-54-049
- Mfr. Part No.:
- 3-644486-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.56mm | |
| Mating Pin Length | 5.1mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.56mm | ||
Mating Pin Length 5.1mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a high-quality connector designed specifically for vertical wire-to-board applications. This product features 11 positions and operates on a 2.54 mm pitch, ensuring a secure and reliable connection in your electronic assemblies. Ideal for a range of industrial and consumer applications, it offers a fully shrouded design that enhances component protection and reliability. Its robust construction, combined with a through-hole solder termination method, allows for durable mounting to PCBs, providing excellent performance even under demanding environmental conditions. The combination of a black polyester housing and nickel underplating material ensures excellent electrical performance while maintaining aesthetic integrity. Suitable for applications requiring signal circuit connections, this product adheres to relevant industry standards, ensuring its compliance and dependability.
Designed for vertical orientation to optimise space on PCB layouts
Fully shrouded construction provides an added layer of safety against short circuits
Compatible with wire-to-board systems for versatile connectivity options
Constructed from high-quality materials to ensure long-lasting performance
Meets stringent industry compliance standards for reliability and safety
Supports a wide operational temperature range, suitable for diverse applications
Easy installation due to through-hole solder termination method
Related links
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
