TE Connectivity MTA-100 Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 509-906
- Distrelec Article No.:
- 304-50-695
- Mfr. Part No.:
- 3-644487-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£188.12
(exc. VAT)
£225.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.12 | £3.762 |
*price indicative
- RS Stock No.:
- 509-906
- Distrelec Article No.:
- 304-50-695
- Mfr. Part No.:
- 3-644487-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 5.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 5.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated solution designed for optimal performance in wire-to-board applications. Featuring a vertical orientation and fully shrouded design, this connector (part of the MTA 100 series) ensures a secure connection while facilitating signal transmission. With a 10-position layout and 2.54 mm centreline spacing, it caters to a wide range of electronic configurations. Suitable for through-hole soldering, it is built to accommodate a PCB thickness of 1.6 mm, making it ideal for various circuit board designs. Engineered from durable materials, it can withstand temperatures ranging from -55 to 105°C, ensuring reliability in diverse operational environments.
Designed for efficient wire-to-board connectivity
Fully shrouded design enhances connection security
10-position layout supports versatile electronic configurations
Robust construction ensures longevity and durability
Optimized for through-hole soldering applications
Able to handle a wide operating temperature range
Nickel underplating contributes to superior conductivity
Matt finish on plating area enhances connection reliability
Incorporates polarisation for precise mating alignment
Compatible with industry standards for broader application
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
