TE Connectivity MTA-100 Series Vertical Board PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-716
- Distrelec Article No.:
- 304-54-064
- Mfr. Part No.:
- 3-647609-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£239.52
(exc. VAT)
£287.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.52 | £0.958 |
*price indicative
- RS Stock No.:
- 479-716
- Distrelec Article No.:
- 304-54-064
- Mfr. Part No.:
- 3-647609-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Mating Pin Length | 7.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Mating Pin Length 7.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a pivotal component in modern electronic connectivity, facilitating efficient wire-to-board applications. Designed with a vertical orientation, this connector boasts nine positions, ensuring robust connectivity in space-constrained environments. Its partially shrouded design enhances the safety and reliability of connections, making it ideal for various demanding applications. With a 2.54 mm centreline pitch, it accommodates a wide range of PCB thicknesses, while its through-hole soldering method guarantees a secure and durable attachment to the circuit board. Manufactured from high-quality polyester - GF, this connector not only meets industry standards for performance but also withstands a broad operating temperature range, making it versatile for numerous applications.
Partially shrouded design enhances connection safety and reliability
Vertical orientation supports space-efficient installations
Accommodates a wide PCB thickness for flexible design options
Manufactured from durable polyester - GF material for longevity
Operates within a broad temperature range for versatile applications
Designed for through-hole soldering to ensure robust attachment
Nine positions provide ample connectivity for various projects
Compatible with multiple industry standards for enhanced usability
Related links
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
