TE Connectivity MTA-100 Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 40 units)*

£197.56

(exc. VAT)

£237.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£197.56£4.939

*price indicative

RS Stock No.:
477-187
Distrelec Article No.:
304-54-050
Mfr. Part No.:
3-644487-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Current

5A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Mating Pin Length

5.1mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a reliable solution for wire-to-board connections with its vertical orientation and fully shrouded design. Equipped with 14 positions and a 2.54 mm centreline, it is engineered for durability and performance. The component is ideal for various applications requiring a robust connection, including signal transmission. Constructed from high-quality materials, this header ensures excellent electrical integrity while capable of withstanding challenging conditions. With a gold plating over nickel underplating, it guarantees minimal contact resistance and enhanced conductivity. This innovative header supports easy installation, thanks to its through-hole solder termination method, making it a convenient choice for manufacturers seeking quality and efficiency in their designs.

Designed for wire-to-board applications

Accommodates a variety of PCB thicknesses

Features a friction lock for reliable mating retention

Polarisation aids in correct orientation during assembly

Constructed with high-temperature resistant materials

Suitable for a wide operating temperature range

Complies with international standards for safety and reliability

Offers efficient space utilisation with its compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy