TE Connectivity AMP-LATCH Series Straight Cable PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 474-750
- Distrelec Article No.:
- 304-50-646
- Mfr. Part No.:
- 3-111623-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-750
- Distrelec Article No.:
- 304-50-646
- Mfr. Part No.:
- 3-111623-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Current | 500mA | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Current 500mA | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is meticulously designed for seamless connections in various electronic applications. This low-profile receptacle connector showcases an impressive configuration with 8 positions, offering reliable functionality in compact designs. The unique 2 mm centerline ensures efficient use of space, ideal for modern circuit designs. Engineered for optimal performance, this connector supports signal transmission with ease while adhering to stringent quality and safety standards. The robust construction, combined with exceptional insulation resistance, enhances durability across diverse operating conditions. This connector not only meets industry standards but also provides significant flexibility in usage, making it a reliable choice for engineers and manufacturers alike.
Boasts a low connector profile for space-constrained applications
Features a daisy chain capability enhancing design versatility
Utilizes insulation displacement termination ensuring efficient installation
Employs advanced plating materials for improved electrical conductivity
Compatible with a wide range of wire sizes for added installation options
Designed to withstand a broad operating temperature range for various environments
Incorporates mating retention features for secure connections
Related links
- TE Connectivity 3-1116 Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Horizontal Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
