TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 80 units)*

£240.51

(exc. VAT)

£288.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£240.51£3.006

*price indicative

RS Stock No.:
480-804
Distrelec Article No.:
304-55-238
Mfr. Part No.:
1658618-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Connector

Current

500mA

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

IDC

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
US
The TE Connectivity ultra novo receptacle is engineered to offer a reliable solution for varying applications within the electronics industry. Featuring a unique design that prioritises versatility and performance, this connector excels in power and signal transmission, ensuring that various connections function seamlessly. It integrates top-notch materials and innovative construction techniques, making it suitable for challenging environments while maintaining compliance with essential industry standards. The connector not only simplifies installation but also enhances the overall efficiency of your projects, solidifying its status as a dependable choice for engineers and designers seeking robust interconnect solutions.

Designed for wire-to-board applications, facilitating efficient connections

Offers a compact profile for space-constrained designs

Constructed with high-quality thermoplastic for durability

Utilises nickel and gold plating for superior conductivity and corrosion resistance

Compliant with stringent EU RoHS and REACH regulations

Available in a box packaging quantity, optimising storage and usage

Features unique mating alignment for improved reliability in connections

Capable of withstanding a high operating voltage for versatile applications

Supports a range of wire sizes for greater compatibility in diverse scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy