TE Connectivity AMP-LATCH Series Cable PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-010
- Distrelec Article No.:
- 304-50-935
- Mfr. Part No.:
- 5111448-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£184.16
(exc. VAT)
£220.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £184.16 | £12.277 |
*price indicative
- RS Stock No.:
- 481-010
- Distrelec Article No.:
- 304-50-935
- Mfr. Part No.:
- 5111448-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-wire connector offers robust performance for a variety of applications, providing secure and reliable connections. Designed with a 2.54 mm centreline, this connector features a 40-position configuration, ensuring versatility across multiple applications. Its free-hanging cable mount design and two-row layout enhance space efficiency, making it suitable for compact and complex assemblies. With exceptional reliability in signal transmission, this connector is ideal for both commercial and industrial use, ensuring that your connections hold firm even under rigorous conditions. Crafted in black, its high-quality materials promise durability and long-lasting performance, supporting operational temperatures ranging from -65 to 105 °C. Purpose-built for handy installation through insulation displacement termination, it ensures a quick and efficient setup while not compromising on integrity.
Utilises a shrouded header type to enhance connection reliability
Incorporates keyed mating alignment to prevent incorrect connections
Constructed to support a wide range of wire sizes, ensuring compatibility
Features a lightweight design, simplifying installation and transport
Made from phosphor bronze for superior conductivity and durability
Exceeds insulation resistance standards for enhanced safety
Manufactured to meet stringent agency approvals for quality assurance
Packaged in convenient quantities to suit various project needs
Related links
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
