TE Connectivity 3-1116 Series Straight Cable PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 504-250
- Distrelec Article No.:
- 304-50-647
- Mfr. Part No.:
- 3-111623-1
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£350.93
(exc. VAT)
£421.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £350.93 | £5.849 |
*price indicative
- RS Stock No.:
- 504-250
- Distrelec Article No.:
- 304-50-647
- Mfr. Part No.:
- 3-111623-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1116 | |
| Pitch | 2mm | |
| Current | 500mA | |
| Number of Contacts | 12 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1116 | ||
Pitch 2mm | ||
Current 500mA | ||
Number of Contacts 12 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector offers a robust and low-profile solution for connecting cables securely. Designed with a 2 mm centerline, this 12-position receptacle excels in applications requiring reliable signal transmission, particularly within the realms of wire and cable connections. Its innovative design ensures optimal performance in various operating conditions, while the high-quality materials used guarantee longevity and durability. This connector is specifically engineered for environments ranging from -65 to 105 °C, making it versatile across multiple industries. With a unique housing design and effective mating retention features, it provides the integrity necessary for dependable connections in compact spaces.
Designed for exceptional signal performance
Low-profile configuration helps save space
Optimized for use with ribbon cable connectors
Offers easy insulation displacement termination
Incorporates a mating alignment feature for secure connections
Related links
- TE Connectivity AMP-LATCH Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 2-1658 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1658 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1393 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
