TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 479-315
- Distrelec Article No.:
- 304-48-420
- Mfr. Part No.:
- 1-746611-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 45 units)*
£222.33
(exc. VAT)
£266.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £222.33 | £4.941 |
*price indicative
- RS Stock No.:
- 479-315
- Distrelec Article No.:
- 304-48-420
- Mfr. Part No.:
- 1-746611-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.94mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.94mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is engineered for enhanced performance and stability in electronic applications. Designed with a 20-position configuration, it facilitates seamless connections while ensuring optimal signal integrity. The component features a 2.54 mm pitch and a versatile vertical orientation, making it ideal for a variety of printed circuit board designs. With robust through-hole soldering capabilities, it guarantees secure mounting and reliable conductivity. This connector stands out for its standard profile and ribbon cable compatibility, making it a perfect choice for demanding environments. Rated to withstand an operating temperature range of -65 to 105 °C, it ensures stable performance under various conditions, thus fulfilling the stringent requirements of modern electronics.
Offers a reliable and secure connection between boards and cables
Facilitates easy integration into diverse electronic systems
Ensures structural reliability with its durable thermoplastic housing
Designed for efficient heat dissipation, enhancing performance longevity
Supports a wide range of wire sizes for flexible application needs
Meets essential compliance standards, ensuring safety and reliability
Features an inline contact layout for improved space efficiency
Streamlines installation with an easy-to-use IDC termination method
Exemplifies robust engineering suitable for high-frequency signal applications
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
